Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4511BEY
Order Code1094201
Technical Datasheet
Logic TypeDecoder / Driver / Latch
No. of Outputs7Outputs
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max20V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Alternatives for HCF4511BEY
2 Products Found
Technical Specifications
Logic Type
Decoder / Driver / Latch
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
20V
Operating Temperature Max
125°C
No. of Outputs
7Outputs
IC Case / Package
DIP
Supply Voltage Min
3V
Operating Temperature Min
-55°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012