Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4069UBM1
Order Code1094197
Technical Datasheet
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Logic Case Style0
Supply Voltage Min3V
Supply Voltage Max20V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Alternatives for HCF4069UBM1
2 Products Found
Technical Specifications
No. of Inputs
1Inputs
IC Case / Package
SOIC
Supply Voltage Min
3V
Operating Temperature Min
-55°C
No. of Pins
14Pins
Logic Case Style
0
Supply Voltage Max
20V
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013