Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4066M013TR
Order Code2253425
Technical Datasheet
IC FunctionBilateral Switch
Power Supply TypeSingle Supply
On State Resistance Max1.05kohm
Supply Voltage Range3V to 20V
IC Case / PackageSOIC
No. of Pins14Pins
No. of Channels4Channels
On Resistance Typ125ohm
On Resistance Max1.05kohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
IC Function
Bilateral Switch
On State Resistance Max
1.05kohm
IC Case / Package
SOIC
No. of Channels
4Channels
On Resistance Max
1.05kohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Power Supply Type
Single Supply
Supply Voltage Range
3V to 20V
No. of Pins
14Pins
On Resistance Typ
125ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003