Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4028BEY.
Order Code3118708
Technical Datasheet
Logic Family / Base Number0
Logic TypeBCD to Decimal Decoder
No. of Outputs10Outputs
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max20V
Logic IC FamilyHCF40
Logic IC Base Number4028
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Alternatives for HCF4028BEY.
1 Product Found
Technical Specifications
Logic Family / Base Number
0
No. of Outputs
10Outputs
Logic Case Style
DIP
Supply Voltage Min
3V
Logic IC Family
HCF40
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Logic Type
BCD to Decimal Decoder
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
20V
Logic IC Base Number
4028
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012