Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4027BEY.
Order Code3118691
Technical Datasheet
Flip-Flop TypeJK
Propagation Delay45ns
Frequency24MHz
Output Current6.8mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min3V
Supply Voltage Max20V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Flip-Flop Type
JK
Frequency
24MHz
Logic Case Style
DIP
No. of Pins
16Pins
IC Output Type
Complementary
Supply Voltage Max
20V
Operating Temperature Max
125°C
Propagation Delay
45ns
Output Current
6.8mA
IC Case / Package
DIP
Trigger Type
Positive Edge
Supply Voltage Min
3V
Operating Temperature Min
-55°C
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012