Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4022BEY
Order Code3118654
Technical Datasheet
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max15V
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (17-Dec-2015)
Alternatives for HCF4022BEY
1 Product Found
Technical Specifications
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
15V
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
IC Case / Package
DIP
Supply Voltage Min
3V
Operating Temperature Min
-55°C
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012