Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF40106M013TR
Order Code1652024
Product Range40106
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF40106M013TR
Order Code1652024
Product Range40106
Technical Datasheet
Logic FunctionInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Logic Case Style0
Product Range40106
Logic IC Family4000B
Supply Voltage Min3V
Supply Voltage Max20V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current6.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Alternatives for HCF40106M013TR
4 Products Found
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
IC Case / Package
SOIC
Product Range
40106
Supply Voltage Min
3V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-55°C
No. of Elements
Hex
No. of Pins
14Pins
Logic Case Style
0
Logic IC Family
4000B
Supply Voltage Max
20V
Output Current
6.8mA
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01