Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoFERD20U60DJF-TR
Order Code2454705RL
Product RangeFERD2
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoFERD20U60DJF-TR
Order Code2454705RL
Product RangeFERD2
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current20A
Diode ConfigurationSingle
Forward Voltage Max505mV
Reverse Recovery Time-
Forward Surge Current180A
Operating Temperature Max150°C
Diode Case StylePowerFLAT
No. of Pins8Pins
Product RangeFERD2
Qualification-
Product Overview
The FERD20U60DJF-TR is a Field-effect Rectifier designed based on a proprietary technology, enabling to achieve the best in class VF/IR trade-off for a given silicon surface. This device is intended to be used in rectification and freewheeling operations in switch-mode power supplies.
- ST proprietary process
- Stable leakage current over reverse voltage
- Low forward voltage drop
- High frequency operation
Applications
Industrial, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
8Pins
Qualification
-
Average Forward Current
20A
Forward Voltage Max
505mV
Forward Surge Current
180A
Diode Case Style
PowerFLAT
Product Range
FERD2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability