Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoFC30
Order Code1838515
Technical Datasheet
Sensor Type-
Sensing AxisX, Y, Z
Sensor Case StyleLGA
Supply Voltage Min2.16V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins14Pins
Sensing Range - Accelerometer-
Sensing Range - Gyroscope-
Temperature Sensing Range-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Sensor Type
-
Sensor Case Style
LGA
Supply Voltage Max
3.6V
No. of Pins
14Pins
Sensing Range - Gyroscope
-
Output Interface
-
Operating Temperature Max
85°C
Sensing Axis
X, Y, Z
Supply Voltage Min
2.16V
Sensor Case / Package
LGA
Sensing Range - Accelerometer
-
Temperature Sensing Range
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
