Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESM4045DV.
Order Code739388
Technical Datasheet
Transistor PolarityNPN
No. of Pins4Pins
DC Current Gain hFE220hFE
Transistor MountingModule
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for ESM4045DV.
1 Product Found
Technical Specifications
Transistor Polarity
NPN
DC Current Gain hFE
220hFE
Operating Temperature Max
150°C
Qualification
-
No. of Pins
4Pins
Transistor Mounting
Module
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036