Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | £0.0653 |
1000+ | £0.0648 |
5000+ | £0.0517 |
Product Information
Product Overview
ESDCAN03-2BWY is an automotive dual-line TVS in SOT323-3L for CAN bus. This dual-line CAN transceiver protection device (TVS) that protects both CAN H and CAN L signals of automotive CAN PHY against ISO 7637-3 transients and ESD ESDCAN series complies with all the physical layer constraints without compromising the low clamping voltage for an efficient CAN bus protection or LIN bus protection. The low line capacitance versions make them compliant with CAN-FD and high speed buses like FlexRay, USB, and even the future CAN XL. Complies with UL94, V0, J-STD-020 MSL 1, IPC7531 footprint and JEDEC registered package, ISO 16750-2 (Jump start and reversed battery tests), IEC 61000-4-4 (EFT) 4KV, ISO 10605 C = 150pF, R = 330 ohm, exceeds level 4: ±30KV (contact and air discharge), ISO 10605 C = 330pF, R = 2Kohm exceeds level 4: ±30 KV (contact and air discharge), ISO 10605 C = 330pF, R = 330 ohm exceeds level 4: ±30KV (contact and air discharge) and ISO 7637-3 standards.
- Dual-line ESD and EOS protection
- Breakdown voltage, VBR is 26.5V
- Max pulse power up to 170 W (8/20 μs)
- Low clamping factor VCL / VBR
- Operating junction temperature range -55 to +175°C
- Available in 3 pin SOT323 package
Technical Specifications
41V
3Pins
-
AEC-Q101
SOT-323
24V
ESDCANxx-2BWY Series
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate