Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDALC5-1BT2Y
Order Code2454718
Product RangeESDAL
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDALC5-1BT2Y
Order Code2454718
Product RangeESDAL
Technical Datasheet
Clamping Voltage Vc Max17.5V
Diode Case StyleSOD-882T
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd150W
Product RangeESDAL
Automotive Qualification StandardAEC-Q101
Product Overview
Applications
Automotive
Technical Specifications
Clamping Voltage Vc Max
17.5V
No. of Pins
2Pins
Power Dissipation Pd
150W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-882T
Operating Voltage
-
Product Range
ESDAL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004