Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1S3
Order Code1749275
Product RangeESDA6
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1S3
Order Code1749275
Product RangeESDA6
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOIC
No. of Pins20Pins
Operating Voltage1.25V
Power Dissipation Pd-
Product RangeESDA6
Automotive Qualification Standard-
Alternatives for ESDA6V1S3
1 Product Found
Product Overview
The ESDA6V1S3 is a Transil™ Monolithic TVS Array for ESD protection. It is designed to protect components which are connected to data and transmission lines against ESD. It clamps the voltage just above the logic level supply for positive transients and to a diode drop below ground for negative transients.
- 18 Unidirectional Transil™ functions
- <lt/>2μA Maximum low leakage current (IR)
- 200W (8/20 μs) Peak pulse power
- High ESD protection level up to 25kV
- High integration
- Suitable for high density boards
Applications
Aerospace, Defence, Military, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
20Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
1.25V
Product Range
ESDA6
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195