Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA25W5
Order Code
Re-Reel1749265RL
Cut Tape1749265
Product RangeESDA2
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA25W5
Order Code
Re-Reel1749265RL
Cut Tape1749265
Product RangeESDA2
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-323
No. of Pins5Pins
Operating Voltage1.2V
Power Dissipation Pd-
Product RangeESDA2
Automotive Qualification Standard-
Product Overview
The ESDA25W5 is a TRANSIL™ ESD Protection Array Device for data protection. It is designed to protect components connected to data and transmission lines against ESD. The device clamps the voltage just above the logic level supply for positive transients and to a diode drop below ground for negative transients.
- <lt/>1µA Low leakage current
- High ESD protection level up to 25kV
- High integration
- -40 to 125°C Operating temperature range
Applications
Aerospace, Defence, Military, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Wireless, Industrial
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
5Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-323
Operating Voltage
1.2V
Product Range
ESDA2
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
Product traceability
