Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA13P70-1U1M
Order Code2544471RL
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA13P70-1U1M
Order Code2544471RL
Technical Datasheet
Clamping Voltage Vc Max20V
Diode Case StyleQFN
No. of Pins2Pins
Operating Voltage12V
Power Dissipation Pd-
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Product Overview
ESDA13P70-1U1M is an unidirectional high power transient voltage suppressor (TVS) designed for use in harsh environments to protect sensitive electronics from damage or latch-up due to electrical overstress (EOS), lightning surge and ESD without aging effect and performance drifts. It features desirable characteristics for board level protection including fast response time, excellent clamping voltage capability compared to standard TVS devices, and high surge current capability with low derating across the temperature range. In addition, this series is available in a small 1.6mm × 1.0mm footprint, ideal for space constrained applications.
- Breakdown voltage is 13V at 1mA
- Forward voltage is 0.75V at 10mA
- Load capacitance is 390pF
- Standoff voltage is 12V
- Single line unidirectional EOS and ESD protection diode
- Protects one I/O line or power line, fast turn-on and low clamping voltage
- Low leakage current at VRM
- High peak pulse power (8/20µs) up to 1400W
- Low power derating across the temperature range
- Complies with J-STD-020 MSL level 1, IEC 61000-4-5 (Lightning) and IEC 61000-4-2 level 4 standards
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
2Pins
Power Dissipation Pd
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Diode Case Style
QFN
Operating Voltage
12V
Qualification
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024