Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEMIF02-02OABRY
Order Code2630810
Product RangeEMIF Series
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEMIF02-02OABRY
Order Code2630810
Product RangeEMIF Series
Technical Datasheet
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines2 Data Lines
Filter CircuitRC Pi Filter
Filter Case StyleQFN
No. of Pins6Pins
Product RangeEMIF Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
EMIF02-02OABRY is an IPAD™ automotive grade integrated protected low pass filter for BroadR Reach™ interface. It is a highly integrated solution designed to suppress EMI noise in BroadR Reach™ interfaces in automotive applications. This low pass filter includes a 15KV ISO10605 protection and is housed in a 3 x 3mm² wettable flanks QFN.
- Attenuation profile compliant with BroadR Reach™ requirements from -40°C to 125°C
- Return loss (Sdd11) at 60MHz of -20dB
- Components matching: 1% (between line 1 and 2)
- 1.1µm pitch
- AEC-Q101 compliant
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
RC Pi Filter
No. of Pins
6Pins
SVHC
No SVHC (17-Dec-2015)
No. of Data Lines
2 Data Lines
Filter Case Style
QFN
Product Range
EMIF Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00916