Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoE-L9823013TR
Order Code2762722RL
Your Part Number
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoE-L9823013TR
Order Code2762722RL
Technical Datasheet
Supply Voltage Min4.5V
Supply Voltage Max5.5V
No. of Outputs8Outputs
Output Voltage-
Output Current500mA
Driver Case StyleSOIC
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage Min
4.5V
No. of Outputs
8Outputs
Output Current
500mA
Product Range
-
Supply Voltage Max
5.5V
Output Voltage
-
Driver Case Style
SOIC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454