Product Information
Product Overview
The E-L6219DS013TR is a bi-polar monolithic Stepper Motor Drive with a few external components form a complete control and drive circuit for LS-TTL or microprocessor controlled stepper motor system. The power stage is a dual full bridge capable of sustaining 46V and including four diodes for current recirculation. This is a bi-polar monolithic integrated circuit intended to control and drive both winding of a bipolar stepper motor or bi-directionally control two DC motors. A cross conduction protection is provided to avoid simultaneous cross conduction during switching current direction.
- Able to drive both windings of bipolar stepper motor
- Half-step, full-step and micro stepping mode
- Built-in protection diodes
- Internal PWM current control
- Low output saturation voltage
- Designed for unstabilized motor supply voltage
- Internal thermal shutdown
Applications
Motor Drive & Control
Technical Specifications
Motor Driver
2Outputs
46V
24Pins
5.25V
85°C
-
No SVHC (17-Dec-2015)
SOIC
DC, Stepper
750mA
SOIC
4.75V
-20°C
-
MSL 1 - Unlimited
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate