Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoE-L6202
Order Code1159693
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeDC
No. of Outputs2Outputs
Output Current5A
Output Voltage60V
IC Case / PackageDIP
No. of Pins18Pins
Supply Voltage Min12V
Supply Voltage Max48V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Driver Case StyleDIP
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
60V
No. of Pins
18Pins
Supply Voltage Max
48V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Motor Type
DC
Output Current
5A
IC Case / Package
DIP
Supply Voltage Min
12V
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Driver Case Style
DIP
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002