Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDSILC64P6
Order Code2353642RL
Product RangeDSILC
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDSILC64P6
Order Code2353642RL
Product RangeDSILC
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-666
No. of Pins6Pins
Operating Voltage5V
Power Dissipation Pd90W
Product RangeDSILC
Automotive Qualification Standard-
Alternatives for DSILC64P6
1 Product Found
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
90W
Automotive Qualification Standard
-
Diode Case Style
SOT-666
Operating Voltage
5V
Product Range
DSILC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000397