Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDPIULC6-6DJL
Order Code2075079
Technical Datasheet
IC FunctionESD Protection for Internal DisplayPort
Supply Voltage Min-
Supply Voltage Max-
IC Package TypeDFN
No. of Pins18Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
IC Function
ESD Protection for Internal DisplayPort
Supply Voltage Max
-
No. of Pins
18Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Supply Voltage Min
-
IC Package Type
DFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064