Product Information
Product Overview
The BLUENRGQTR is a single-mode low energy wireless network processor compliant with Bluetooth specification v4.0. The entire Bluetooth low energy stack runs on the embedded Cortex M0 core. The non-volatile Flash memory allows on-field stack upgrading. The BlueNRG allows applications to meet the tight advisable peak current requirements imposed by the use of standard coin cell batteries. The maximum peak current is only 10mA at 1dBm of output power. Ultra low-power sleep modes and very short transition times between operating modes allow very low average current consumption, resulting in longer battery life. The BlueNRG offers the option of interfacing with external microcontrollers using SPI transport layer.
- Full link controller and host security
- On-chip non-volatile Flash memory
- AES security co-processor
- Low power modes
- Bluetooth low energy profiles provided separately
- Integrated linear regulator and DC-DC step-down converter
- Accurate RSSI to allow power control
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
1Mbps
2.4GHz
-
32Pins
3.6V
8dBm
Consumer Medical, Home / Industrial Automation, Mobile Phone / PC Peripheral, Remote Control, Sports
85°C
GFSK
2.4835GHz
QFN
2V
8.2mA
-88dBm
-40°C
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate