Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALF-ATM-01E3
Order Code2778082
Technical Datasheet
Balun MountingSMD
Impedance - Unbalanced / Balanced50ohm
Insertion Loss0.91dB
Phase Difference-
Balun Case StyleCSP
Frequency Min2.4GHz
Frequency Max2.5GHz
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Balun Mounting
SMD
Insertion Loss
0.91dB
Balun Case Style
CSP
Frequency Max
2.5GHz
SVHC
No SVHC (17-Dec-2015)
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
-
Frequency Min
2.4GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability