Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAIS2120SXTR
Order Code3365817
Technical Datasheet
Sensing Range - Accelerometer± 120g
MEMS Sensor OutputDigital
Sensing AxisX, Y
Output InterfaceSPI
Sensor Case / PackageNSOIC
No. of Pins8Pins
Sensitivity Typ68LSB/g
Sensor Case StyleNSOIC
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Sensing Range - Accelerometer
± 120g
Sensing Axis
X, Y
Sensor Case / Package
NSOIC
Sensitivity Typ
68LSB/g
Supply Voltage Min
3.135V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
MEMS Sensor Output
Digital
Output Interface
SPI
No. of Pins
8Pins
Sensor Case Style
NSOIC
Supply Voltage Max
3.465V
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423111
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability