Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACST2-8SB
Order Code1689208
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current2A
Triac Case Style-
Gate Trigger Voltage Max1.1V
Peak Non Repetitive Surge Current8A
Holding Current Max-
No. of Pins-
Operating Temperature Max-
Peak On State Voltage2V
Thyristor MountingSurface Mount
Product Range-
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
-
Peak Non Repetitive Surge Current
8A
No. of Pins
-
Peak On State Voltage
2V
Product Range
-
On State RMS Current
2A
Gate Trigger Voltage Max
1.1V
Holding Current Max
-
Operating Temperature Max
-
Thyristor Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
