Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACS302-5T3
Order Code1749405
Technical Datasheet
Peak Repetitive Off State Voltage500V
Gate Trigger Current Max5mA
Average On State Current-
On State RMS Current400mA
Thyristor Case StyleSOIC
No. of Pins20Pins
Peak Non Repetitive Surge Current7.3A
Holding Current Max45mA
Gate Trigger Voltage Max900mV
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
Technical Specifications
Peak Repetitive Off State Voltage
500V
Average On State Current
-
Thyristor Case Style
SOIC
Peak Non Repetitive Surge Current
7.3A
Gate Trigger Voltage Max
900mV
Thyristor Mounting
Surface Mount
Gate Trigger Current Max
5mA
On State RMS Current
400mA
No. of Pins
20Pins
Holding Current Max
45mA
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195