Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACS302-5T3-TR
Order Code1962074RL
Product RangeACS/A.S.D.
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACS302-5T3-TR
Order Code1962074RL
Product RangeACS/A.S.D.
Technical Datasheet
Peak Repetitive Off State Voltage500V
On State RMS Current400mA
Triac Case StyleSOIC
Gate Trigger Voltage Max900mV
Peak Non Repetitive Surge Current7.3A
Holding Current Max45mA
No. of Pins20Pins
Operating Temperature Max125°C
Peak On State Voltage1.2V
Thyristor MountingSurface Mount
Product RangeACS/A.S.D.
Technical Specifications
Peak Repetitive Off State Voltage
500V
Triac Case Style
SOIC
Peak Non Repetitive Surge Current
7.3A
No. of Pins
20Pins
Peak On State Voltage
1.2V
Product Range
ACS/A.S.D.
On State RMS Current
400mA
Gate Trigger Voltage Max
900mV
Holding Current Max
45mA
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055