Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No74V1T04STR
Order Code1697253RL
Technical Datasheet
No. of Inputs1Inputs
No. of Pins5Pins
Logic Case StyleSOT-23
IC Case / PackageSOT-23
Product Range-
Logic IC Family0
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Output Current8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Alternatives for 74V1T04STR
1 Product Found
Technical Specifications
No. of Inputs
1Inputs
Logic Case Style
SOT-23
Product Range
-
Supply Voltage Min
4.5V
Output Current
8mA
Operating Temperature Max
125°C
No. of Pins
5Pins
IC Case / Package
SOT-23
Logic IC Family
0
Supply Voltage Max
5.5V
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004