Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No74V1G79STR
Order Code1697246
Technical Datasheet
Logic Family / Base Number0
Flip-Flop TypeD
Propagation Delay4.5ns
Frequency180MHz
Output Current8mA
IC Case / PackageSOT-23
Logic Case StyleSOT-23
No. of Pins5Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family0
Logic IC Base Number741G79
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Logic Family / Base Number
0
Propagation Delay
4.5ns
Output Current
8mA
Logic Case Style
SOT-23
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
0
Operating Temperature Min
-55°C
Qualification
-
Flip-Flop Type
D
Frequency
180MHz
IC Case / Package
SOT-23
No. of Pins
5Pins
IC Output Type
Non Inverted
Supply Voltage Max
5.5V
Logic IC Base Number
741G79
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004