Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No74V1G126CTR
Order Code1697242
Technical Datasheet
IC Case / PackageSOT-323
Logic Case Style0
No. of Pins5Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Alternatives for 74V1G126CTR
2 Products Found
Technical Specifications
IC Case / Package
SOT-323
No. of Pins
5Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Logic Case Style
0
Supply Voltage Min
2V
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004