Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No74V1G125STR
Order Code1467727
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number0
IC Case / PackageSOT-23
Logic Case StyleSOT-23
No. of Pins5Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family0
Logic IC Base Number741G125
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Alternatives for 74V1G125STR
2 Products Found
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
SOT-23
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
741G125
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
0
Logic Case Style
SOT-23
Supply Voltage Min
2V
Logic IC Family
0
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008