Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No74V1G00CTR
Order Code1697238
Technical Datasheet
No. of Inputs2Inputs
No. of Pins5Pins
Logic Case Style0
IC Case / PackageSOT-323
Product Range-
Logic IC Family0
Supply Voltage Min2V
Supply Voltage Max5.5V
Output Current8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Alternatives for 74V1G00CTR
5 Products Found
Technical Specifications
No. of Inputs
2Inputs
Logic Case Style
0
Product Range
-
Supply Voltage Min
2V
Output Current
8mA
Operating Temperature Max
125°C
No. of Pins
5Pins
IC Case / Package
SOT-323
Logic IC Family
0
Supply Voltage Max
5.5V
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004