Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No74LX1GU04STR
Order Code1697236
Technical Datasheet
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSOT-23
Logic Case StyleSOT-23
Product Range-
Logic IC Family0
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Output Current32mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
No. of Inputs
1Inputs
IC Case / Package
SOT-23
Product Range
-
Supply Voltage Min
1.65V
Output Current
32mA
Operating Temperature Max
125°C
No. of Pins
5Pins
Logic Case Style
SOT-23
Logic IC Family
0
Supply Voltage Max
5.5V
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004