Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No74LVX132TTR
Order Code1288458
Technical Datasheet
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Supply Voltage Min2V
Supply Voltage Max3.6V
Output Current4mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
No. of Inputs
2Inputs
IC Case / Package
TSSOP
Supply Voltage Min
2V
Output Current
4mA
Operating Temperature Max
125°C
No. of Pins
14Pins
Logic Case Style
TSSOP
Supply Voltage Max
3.6V
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054