Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No2N3439.
Order Code360235
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max300V
Continuous Collector Current1A
Power Dissipation10W
Transistor Case StyleTO-39
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min30hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
TO-39
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
300V
Power Dissipation
10W
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024