Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoBM-MARM007F
Order Code3549749
Technical Datasheet
Connector Type ARJ45 Plug
Connector Type BM12 Plug
No. of Positions8 Positions
Cable Length - Metric2.1m
Cable Length - Imperial7ft
Product Range-
Technical Specifications
Connector Type A
RJ45 Plug
No. of Positions
8 Positions
Cable Length - Imperial
7ft
SVHC
No SVHC (17-Dec-2014)
Connector Type B
M12 Plug
Cable Length - Metric
2.1m
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172368