Print Page
Product Information
ManufacturerSTEGO
Manufacturer Part No06010.1-00
Order Code1870832
Product RangeCS 060
Technical Datasheet
Voltage Rating VAC24V
Output Power100W
External Height - Metric110mm
External Width - Metric60mm
External Depth - Metric90mm
External Height - Imperial4.33"
External Width - Imperial2.36"
External Depth - Imperial3.54"
Product RangeCS 060
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 06010.1-00 is a Touch-Safe Heater for the use in enclosures with electrical/electronical components. The design of the Heater supports the natural convection which results in a high air-current of warm air. The surface temperatures on the accessible side surfaces of the housing are kept down as a result of the heater design.
- IP20 Protection rating
- -40 to 70°C Operating temperature range
- Low surface temperature
- Quick mounting due to clip fixing
- Double insulated (plastic)
- Wide voltage range- 12 to 24 Vac/dc
- Small size
Applications
Industrial
Technical Specifications
Voltage Rating VAC
24V
External Height - Metric
110mm
External Depth - Metric
90mm
External Width - Imperial
2.36"
Product Range
CS 060
Output Power
100W
External Width - Metric
60mm
External Height - Imperial
4.33"
External Depth - Imperial
3.54"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.335