Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No01925.1-00.
Order Code2673749
Product RangeSJ 019 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSTEGO
Manufacturer Part No01925.1-00.
Order Code2673749
Product RangeSJ 019 Series
Technical Datasheet
Product RangeSJ 019 Series
Enclosure MaterialPlastic
Cooling Capacity-
External Height - Metric59.9mm
External Width - Metric50mm
External Depth - Metric132mm
External Height - Imperial2.36"
External Width - Imperial1.97"
External Depth - Imperial5.2"
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
SJ 019 Series
Cooling Capacity
-
External Width - Metric
50mm
External Height - Imperial
2.36"
External Depth - Imperial
5.2"
Enclosure Material
Plastic
External Height - Metric
59.9mm
External Depth - Metric
132mm
External Width - Imperial
1.97"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01515
Product traceability