Print Page
149622
Power Entry Connector, Standard Power Entry, 10 A, Black, Nylon (Polyamide) Body, 250 V
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTEFFEN
Manufacturer Part No149622
Order Code1216719
Technical Datasheet
Connector TypeStandard Power Entry
Current Rating10A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 149622 is a standard mains Socket outlet with earthing contact. It is made of nylon (polyamide).
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Standard Power Entry
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
No SVHC (15-Jun-2015)
Current Rating
10A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026