Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No49.7043-29
Order Code3389677
Product RangeSLB4-G/N-X Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTAUBLI
Manufacturer Part No49.7043-29
Order Code3389677
Product RangeSLB4-G/N-X Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating32A
Voltage Rating1kV
Contact PlatingGold over Nickel Plated Contacts
Connector ColourWhite
Contact MaterialBrass
Contact Termination TypeScrew / Solder
Product RangeSLB4-G/N-X Series
Technical Specifications
Gender
Jack
Current Rating
32A
Contact Plating
Gold over Nickel Plated Contacts
Contact Material
Brass
Product Range
SLB4-G/N-X Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
White
Contact Termination Type
Screw / Solder
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01