Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £197.400 |
5+ | £171.650 |
10+ | £143.560 |
25+ | £140.690 |
50+ | £137.820 |
100+ | £134.950 |
Price for:Each
Minimum: 1
Multiple: 1
£197.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No32.6021-60100
Order Code4551131
Technical Datasheet
Crimp Die ApplicationsSize 4mm², 6mm², 10mm² Cables
For Use WithCrimping Pliers
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Crimp Die Applications
Size 4mm², 6mm², 10mm² Cables
Product Range
-
For Use With
Crimping Pliers
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04