Print Page




Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No28.0055-100-22
Order Code152748
Product RangeLK4-B Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTAUBLI
Manufacturer Part No28.0055-100-22
Order Code152748
Product RangeLK4-B Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourRed
Current Rating19A
Voltage Rating60VDC
Product RangeLK4-B Series
SVHCNo SVHC (17-Jan-2022)
Alternatives for 28.0055-100-22
2 Products Found
Product Overview
The 28.0055-100-22 is a 19A/60V Red Highly Flexible Test Lead with insulation in PVC or silicone with stackable 4mm hollow plugs on both ends with 4mm stackable banana plug test connector for both ends.
- 1mm² Lead cross-section
Applications
Industrial, Test & Measurement
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
3.3ft
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (17-Jan-2022)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
1m
Current Rating
19A
Product Range
LK4-B Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01998