Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No28.0010-03022
Order Code152752
Product RangeAK2-F/4-B Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTAUBLI
Manufacturer Part No28.0010-03022
Order Code152752
Product RangeAK2-F/4-B Series
Technical Datasheet
Test Connector Type A2mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial12"
Lead Length - Metric300mm
Insulator ColourBlack
Current Rating10A
Voltage Rating60VDC
Product RangeAK2-F/4-B Series
Alternatives for 28.0010-03022
1 Product Found
Product Overview
The 28.0010-030-21 is a highly flexible Adapter Lead with 2mm stackable hallow plug to 4mm stackable hallow plug connection.
- PVC Insulation
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
2mm Stackable Banana Plug
Lead Length - Imperial
12"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (17-Jan-2022)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
300mm
Current Rating
10A
Product Range
AK2-F/4-B Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635