Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No24.0224-1
Order Code152734
Product RangeSKPS-4 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTAUBLI
Manufacturer Part No24.0224-1
Order Code152734
Product RangeSKPS-4 Series
Technical Datasheet
Connector TypeTest Clip
Centreline Spacing-
Connector Tip StyleClaw
Current Rating4A
Overall Length165mm
Spring Force Initial-
Spring Force Working Travel-
Product RangeSKPS-4 Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 24.0224-1 is a Test Clip with flexible shaft and spring wire grabber (stainless steel) for a good contact to pins and wires in inaccessible places. It is especially suitable for measuring voltages. The shaft is silicone insulated and guarantees good heat-resistance and flexibility even at low temperatures. Ø4mm rigid socket in handle accepting spring-loaded Ø4mm plugs with rigid insulating sleeve.
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Test Clip
Connector Tip Style
Claw
Overall Length
165mm
Spring Force Working Travel
-
SVHC
No SVHC (16-Jan-2020)
Centreline Spacing
-
Current Rating
4A
Spring Force Initial
-
Product Range
SKPS-4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02233