Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No64.1037-05029.
Order Code3648240
Product RangeA-SLK4-R Series
Technical Datasheet
17 In Stock
4 more incoming. You can reserve stock now
Next Day Delivery
Order before 6pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £5.390 |
5+ | £4.930 |
10+ | £4.600 |
20+ | £4.190 |
Price for:Each
Minimum: 1
Multiple: 1
£5.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.1037-05029.
Order Code3648240
Product RangeA-SLK4-R Series
Technical Datasheet
Accessory TypeAdapter - 4mm
For Use WithScrew Clamp Connections
Product RangeA-SLK4-R Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
24.0162-29 is a test adapter with flexible insulated copper conductor. Suitable for many types of screw clamp connections, e.g. rail mounted terminals.
- 1000V, CAT II, 32A rated
- Ø4mm rigid socket in brass insulator accepting spring-loaded Ø4mm plugs with rigid insulating sleeve
Technical Specifications
Accessory Type
Adapter - 4mm
Product Range
A-SLK4-R Series
For Use With
Screw Clamp Connections
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106367