Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No22.2658-22
Order Code3276543
Product RangeSLS425-SE Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No22.2658-22
Order Code3276543
Product RangeSLS425-SE Series
Technical Datasheet
Connector MountingCable Mount
Current Rating32A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact Material-
Contact Termination TypeSolder
Product RangeSLS425-SE Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Gender
Plug
Current Rating
32A
Contact Plating
Gold Plated Contacts
Contact Material
-
Product Range
SLS425-SE Series
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886