Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No22.1035 + 22.2340-21
Order Code1085465
Product RangeLK 425-Z Sil Series
Technical Datasheet
Product Information
ManufacturerSTAUBLI
Manufacturer Part No22.1035 + 22.2340-21
Order Code1085465
Product RangeLK 425-Z Sil Series
Technical Datasheet
Connector MountingCable Mount
Current Rating32A
Voltage Rating60V
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeLK 425-Z Sil Series
SVHCNo SVHC (16-Jan-2020)
Alternatives for 22.1035 + 22.2340-21
2 Products Found
Product Overview
The 22.1035 + 22.2340-21 is a 4mm Plug, highly flexible in-line sockets, nickel plated brass contact terminal. The plug is provided with guards against accidental contact. The transparent guard sleeve over the Multilam plug is spring-loaded and retracts when the plug is inserted in to a Ø4mm socket.
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
32A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
LK 425-Z Sil Series
Connector Mounting
Cable Mount
Voltage Rating
60V
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044