Product Information
Product Overview
The SEM213TC is a push button thermocouple DIN rail Temperature Transmitter that accepts thermocouple temperature probes and converts the probe output to the industry standard 4 to 20mA transmission signal. A simple push button operation allows the user to select TC type, Burnout direction, Select fixed ranges and trim 4 and 20mA points. The SEM213TC transmitter incorporates the latest digital technology to ensure accurate drift free performance. If required the desired range can be specified at the time of order, removing the need for user configuration. If the range is not specified then the transmitter will be supplied at the default range of 0 to 1000°C type K.
- K, J, N, E, T, R, S thermocouples plus mV input
- Button configuration
- Advanced user configuration for access to 7 pre set temperature ranges
- Galvanic isolation
Applications
Automation & Process Control
Technical Specifications
Temperature
1Channels
-
1 Channel
Isolated
No SVHC (25-Jun-2025)
Current
-
30VDC
DIN Rail
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate