Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTATUS
Manufacturer Part NoSEM1610
Order Code1706811
Technical Datasheet
Signal Conditioner InputThermocouple
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %-
Output Accuracy-
Supply Voltage24VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for SEM1610
1 Product Found
Product Overview
- Process and Temperature Sensor inputs
- 2 Wire (4 - 20mA) output
- Simple push button configuration
- Advanced user configuration with 56 pre-set temperature ranges
- USB Configuration port
- User push button trim
- Programmable burnout
Technical Specifications
Signal Conditioner Input
Thermocouple
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
No SVHC (04-Feb-2026)
Signal Conditioner Output
Current
Accuracy %
-
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175