Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTATUS
Manufacturer Part NoDM3600U/S2
Order Code1706805
Technical Datasheet
No. of Digits / Alpha6
Meter FunctionDC Current / DC Voltage / Temperature
Digit Height-
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min20VDC
Supply Voltage Max35VDC
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for DM3600U/S2
1 Product Found
Product Overview
- Universal Input
- 6 Digit Display
- Loop Power Supply
- User Non Linear Function For Tank Level Applications
- Optional Programmable Relay & Current Outputs
- RS485 Comms Option
Technical Specifications
No. of Digits / Alpha
6
Meter Range
-10mA to +20mA, -100mV to +10V, -200°C to +850°C
Panel Cutout Height
45mm
Supply Voltage Min
20VDC
Operating Temperature Min
-30°C
Product Range
-
Meter Function
DC Current / DC Voltage / Temperature
Digit Height
-
Panel Cutout Width
92mm
Supply Voltage Max
35VDC
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33